32-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva 422In Stock
Min.: 1
Mult.: 1

MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 256 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2M FLASH 64KRAM, E200Z Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

MPC564xS SMD/SMT PBGA-416 e200z4d 2 MB 64 kB 32 bit 10 bit 80 MHz 23 I/O 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2M FLASH 64KRAM, E200Z Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC564xS SMD/SMT PBGA-416 e200z4d 2 MB 64 kB 32 bit 10 bit 80 MHz 23 I/O 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 3M FLASH, 192K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

MPC5674F SMD/SMT BGA-416 e200z7 3 MB 192 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 4M FLASH, 256K RAM 64MHz z7, 264Mhz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MPC5674F SMD/SMT BGA-416 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray