PSC3M5FDS2ACQ1XQLA1

Infineon Technologies
726-PSC3M5FDS2ACQ1XQ
PSC3M5FDS2ACQ1XQLA1

Mfr.:

Description:
32-bit Microcontrollers - MCU High-performance, low-power 32-bit single-core Arm Cortex M33-based MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,54 € 7,54 €
5,66 € 56,60 €
5,39 € 134,75 €
4,69 € 469,00 €
4,47 € 1.117,50 €
4,08 € 2.040,00 €
3,60 € 3.600,00 €
3,50 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC Control C3M Main
SMD/SMT
LQFP-64
ARM Cortex M33
256 kB
64 kB
32 bit
12 bit
180 MHz
50 I/O
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 4 x 32 bit, 16 x 16 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: 32-bit Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: PSC3M5FDS2ACQ1 SP006105704
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

PSOC™ Control Microcontrollers

Infineon Technologies PSOC™ Control family microcontrollers from Infineon are the next-generation MCUs developed specifically for motor control applications. Using real-time control with Arm® Cortex®- M33 this high-performance microcontroller family enables designers to deliver the market innovations that customers expect from their next-generation devices. The PSOC™ Control enables designers to innovate industrial products with next-generation technology. Utilizing differentiating peripherals to adapt Wide-Bandgap (WBG), integrated features to reduce system BOM costs, advanced security and safety with PSA Certified™ Level 2, and ready-to-use code examples and development tools supported in the ModusToolbox™ software suite. This latest family of microcontrollers will increase performance and efficiency for the next generation of motor control products.