PIC18F26Q24-E/SS

Microchip Technology
579-PIC18F26Q24ESS
PIC18F26Q24-E/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,24 € 31,00 €
1,13 € 106,22 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
64 kB
4 kB
SSOP-28
64 MHz
10 bit
24 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
I/O Voltage: 1.62 V to 5.5 V
Interface Type: I2C, SPI, UART
Number of ADC Channels: 19 Channel
Number of Timers/Counters: 3 x 8 bit, 8 x 16 bit
Processor Series: PIC18F-Q24
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 47
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2

PIC18-Q24 Microcontrollers

Microchip Technology PIC18-Q24 Microcontrollers are designed for sensor-interfacing, real-time control, and communication applications. The PIC18-Q24 demonstrates a Multi-Voltage I/O (MVIO) interface with multiple pins I/O powered by an alternative VDD pin, enabling these pins to operate at a different voltage domain than the rest of the microcontroller. Additionally, the PIC18-Q24 features a 10-bit analog-to-digital converter with Computation (ADCC) capable of 300ksps and an 8-bit signal routing port module to interconnect digital peripherals without using external pins.

PIC18F26/45/46/55/56Q24 Microcontrollers

Microchip Technology PIC18F26/45/46/55/56Q24 Microcontrollers are part of the PIC18-Q24 microcontroller family of 28/40/44/48-pin devices for sensor-interfacing, real-time control, and communication applications. The MCUs offer up to 32KB of memory, 4KB of Data SRAM, and 512B of EEPROM. The devices have 24, 35, or 43 I/O pins, including 4 or 12 MVIO pins powered by VDDIO2.