NXP Microcontrollers - MCU

Results: 6.295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, MAPBGA 257, 1 x FlexRay, 1 x Ethernet, -40 C to +125 C 650In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 e200z4 32 bit 200 MHz 2.5 MB 384 kB 4 x 12 bit 3.15 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level Microcontroller based on ARM Cortex-M0+/M0 173In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 64 kB 10 kB 10 bit 28 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC11U37HFBD64/4QL 73In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 128 kB 12 kB 10 bit 54 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 168kB SRAM 38In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 168 kB 10 bit 83 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16K FLASH 4K RAM 40MHz 64LQFP 383In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 16 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 264In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 10 bit 12 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 50In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 64KB HVQFN32 TRAYBDP 260In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 64 kB 10 kB 10 bit 26 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 Microcontroller Uni 520In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 180 MHz 512 kB 104 kB 2 x 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 20 GPIO 1.425In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 ARM Cortex M0+ 32 bit 15 MHz 32 kB 4 kB 12 bit 20 I/O 1.71 V 3.6 V + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7 139In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 32 bit 240 MHz, 500 MHz 0 B 1 MB 2 x 12 bit 1 V 1.15 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 2.111In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 42 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 8K FLASH 10 BIT ADC 1.173In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HC08 8 bit 8 MHz 8 kB 1 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 16K FLASH 410In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-64 HC08 8 bit 8.2 MHz 16 kB 768 B 10 bit 36 I/O 4.5 V 5.5 V + 105 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32KFLASH 8KRAM 1.497In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 690In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O 2.7 V 5.5 V + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 S08 8 bit 40 MHz 48 kB 2 kB 10 bit 38 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08JM32 48QFN FG 1.300In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 S08 8 bit 48 MHz 32 kB 2 kB 12 bit 37 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1.489In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-20 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 18 I/O 2.7 V 5.5 V + 105 C Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k 789In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 20 MHz 60 kB 4 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER ROO 9S08QG 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-16 S08 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 L01Y EPP 352In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64Q 128K FLASH 16K RAM 857In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 16 kB 12 bit 51 I/O 2.7 V 5.5 V + 105 C Tray

NXP Semiconductors 32-bit Microcontrollers - MCU COLDFIREV1 32K FLASH 942In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ColdFire V1 32 bit 32 MHz 32 kB 8 kB 12 bit 22 I/O 1.71 V 3.6 V + 105 C Tray