PIC16(L)F87x Series 8-bit Microcontrollers - MCU

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 402In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 823In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 1.158In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 1.585In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 1.937In Stock
Min.: 1
Mult.: 1
Reel: 2.100

PIC16 14 kB 368 B SSOP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 443In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 714In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 179In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 761In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 367In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 4 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 256In Stock
400Expected 16/03/2026
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 498In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 878In Stock
1.210On Order
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 759In Stock
Min.: 1
Mult.: 1
Reel: 500

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 1.272In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 503In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 20 MHz 10 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 162In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 1.343In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 596In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 135In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 1.763In Stock
Min.: 1
Mult.: 1
Reel: 2.100

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 68In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 4 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 149In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 4 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 153In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 4 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 24In Stock
1.680Expected 16/04/2026
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube