MaxLinear RS-232 Interface IC

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 29.120In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 2.317In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-32 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1.926In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 28In Stock
350Expected 15/06/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 105In Stock
1.500Expected 02/06/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 1.984In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 3.082In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1.499In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 14.285In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 7.526In Stock
10.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 9.312In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 7.222In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 4.718In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 1MBPS 3-5.5V RS-232 2-DRV/2-RCV LOW PWR 6.894In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 12.590In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 13.646In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 3.945In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear XR32330EBERTR-F
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 3.486In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-24 XR32330 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 156In Stock
1.470Expected 02/06/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 228In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 1.147In Stock
1.500Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 918In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 1.470In Stock
12.500Expected 20/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 95In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel