Interface IC's CAN Interface IC

Results: 950
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging

Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 16.183In Stock
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 22.957In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity 15.688In Stock
Min.: 1
Mult.: 1

MAX14883 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA 22 kV Tube
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 10.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 65.077In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 89.493In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN trans ceiver with Standby 28.619In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC TRANSCEIVER 49.072In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 48.217In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 52.206In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1043 High Speed CAN Transceiver SMD/SMT HVSON-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3 V CAN Trnscvr -4 0 to 125C A 595-S65 A 595-S65HVD232QDRG4Q1 12.901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 14.780In Stock
Min.: 1
Mult.: 1
Reel: 5.000

High Speed CAN Transceiver SMD/SMT TSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 40 V - 40 C + 150 C 900 uA, 35 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1.621In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC TRANSCEIVER 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 10.674In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4.215In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TLE9251 High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 11.702In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 7.833In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D 1.610In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051GDQ1 2.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1051G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1.808In Stock
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDR 2.611In Stock
Min.: 1
Mult.: 1

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC Automotive High Spee d Dual CAN Transcei 2.144In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1046 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 700In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Automotive high-spee d CAN transceiver 8 4.431In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel