Tube Digital Isolators

Results: 1.933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 9.130In Stock
Min.: 1
Mult.: 1

SI8606AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 8.3 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4 forward channel isolator 11.032In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator 10.484In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 7.636In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5 forward & 1 reverse 6-channel isolator 10.023In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 25Mbps Four Channel Digital Iso 8.967In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 1Mbps, 2.5kVrms 12.420In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 150Mbps 2/2 Channel Digital Isola 9.983In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever IC 2.402In Stock
Min.: 1
Mult.: 1

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Tube
Texas Instruments Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341CDWR 2.424In Stock
Min.: 1
Mult.: 1

ISO7341C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 9.128In Stock
Min.: 1
Mult.: 1

Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 6.618In Stock
Min.: 1
Mult.: 1

MAX12931 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 2.871In Stock
Min.: 1
Mult.: 1

MAX22563-MAX22566 SMD/SMT SSOP-20 5 Channel Unidirectional 200 Mb/s 3750 Vrms 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) 20.009In Stock
Min.: 1
Mult.: 1

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 5.900In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 4/2 8.622In Stock
Min.: 1
Mult.: 1

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 4.744In Stock
Min.: 1
Mult.: 1

ADUM7641 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA, 38 mA 14 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Quad-channel 2/2 r e inforced digital is A 595-ISOW7842FDWER 5.511In Stock
Min.: 1
Mult.: 1

ISOW7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 51 mA 13 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator 9.280In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator 32.981In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2 forward & 1 reverse 3-channel isolator 61.234In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 11.948In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 2 forward & 2 reverse 4-channel isolator 57.712In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolators with 2 foward & 2 reverse channels 9.898In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 12.759In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube