MouseReel Interface - CODECs

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320AIC3253IRGER 206In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 48 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.65 V - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 16-Bit Buffer/Driver With 3-State Output A 595-TLV320AIC24KFBR 567In Stock
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC, Multi Channel 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 2 DAC 3.6 V, 1.95 V 2.7 V, 1.65 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 18-Bit Univ Bus Trnc vr W/3-St Otpt A 59 A 595-TLV320AIC1103PBS 864In Stock
Min.: 1
Mult.: 1
: 1.000

PCM CODECs Audio CODEC, Mono 15 bit 8 kHz Serial (I2C) 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-LV32 A 595-LV320AIC12KIDBT 990In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 1 DAC 3.6 V, 1.95 V 2.7 V, 1.65 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Tempo Semiconductor Interface - CODECs AC97 2-CH HD AUDIO CODEC 920In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, AC97 24 bit 192 kHz Serial AC97 2 ADC 2 DAC 3.465 V 3.135 V 0 C + 70 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low Pwr Stereo Audio Codec A 595-V320AIC A 595-V320AIC3263IYZFR 90In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.5 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 8-Channel High Quali ty Low-Power Audio 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 2.3 V - 40 C + 85 C SMD/SMT NFBGA-120 Reel, Cut Tape, MouseReel
ROHM Semiconductor Interface - CODECs USB Audio Decoder IC AAC/WMA/MP3+SD+iPod 1.869In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs AAC/WMA/MP3 Decoder I2C, I2S, SPI, USB 0 ADC 1 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT VQFN040V6060-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Automotive mono audi o codec with 101dB 2.940In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

Audio Codecs Mono Audio Codec I2C 1 ADC 2 DAC 3.6 V 3 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-power stereo aud io codec with 105dB 3.672In Stock
3.000Expected 22/05/2026
Min.: 1
Mult.: 1
Max.: 150
: 3.000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Hardware-control ste reo audio codec wit 2.484In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

CODECs 32 bit I2S 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs High-performance mon o audio codec with 1.982In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

Audio Codecs Mono I2S 1 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs High-performance ste reo audio codec wit 2.515In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Hardware-control ste reo audio codec wit 2.567In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

CODECs 32 bit I2S 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs LP digital ANC audio codec w/ HiFi-3Z 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

Audio CODECs Audio CODEC, Low Power 24 bit 768 kHz I2C, SPI, UART 3 ADC 1 DAC 1.98 V, 1.21 V 850 mV, 1.7 V - 40 C + 85 C SMD/SMT LFCSP-64 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Interface - CODECs CODEC 24bit 4AD/4DA 192kHz TDM 8.533In Stock
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC 24 bit 192 kHz I2S 4 ADC 4 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Interface - CODECs CODEC 24bit 192kHz 115/115dB 6.345In Stock
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC 24 bit 192 kHz I2S 2 ADC 2 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT VSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Very LW PWR Stereo A udio CODEC/miniDSP A 595-V320AIC3254IRHBT 4.548In Stock
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Renesas / Dialog Interface - CODECs DA7212 ULTRA LOW PWR Stereo Audio CODEC 48.819In Stock
Min.: 1
Mult.: 1
: 4.500

Audio CODECs Audio CODEC, Stereo 24 bit 8 kHz to 96 kHz I2C 2 ADC 2 DAC 2.65 V 1.6 V - 40 C + 85 C SMD/SMT WLCSP-34 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODECs Stereo CODEC with Audio Enhancement 5.833In Stock
Min.: 1
Mult.: 1
: 5.000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2-Wire (I2C), 3-Wire (SPI), 4-Wire (SPI) 2 ADC 2 DAC 2 V 1.62 V - 40 C + 85 C SMD/SMT WCSP-49 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2900CDB A 5 A 595-PCM2900CDB 2.049In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2903CDB A 5 A 595-PCM2903CDB 5.039In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Interface - CODECs 216KHz 32Bit Delta Sigma CODEC with PLL 1.777In Stock
6.000Expected 24/07/2026
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC 32 bit 216 kHz I2C 2 ADC 2 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 1.730In Stock
Min.: 1
Mult.: 1
: 1.500

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 2.5V 24B SigmaDelta Mono Codec 766In Stock
1.000Expected 18/05/2026
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel