SMD/SMT Interface - Specialised

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification

ABLIC Interface - Specialised Ultrasound High-Voltage Digital Transmit Pulsers, HV blocking diodes 300In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-52
Apex Microtechnology Interface - Specialised Generic Sensor Interface Driver 5V to 36V 3.458In Stock
5.000Expected 03/07/2026
Min.: 1
Mult.: 1

36 V 5 V 1 mA - 55 C + 150 C SMD/SMT QFN-24
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 6.460In Stock
Min.: 1
Mult.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
NXP Semiconductors Interface - Specialised FlexRay Node Transceiver 4.583In Stock
Min.: 1
Mult.: 1
: 2.000

FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 263In Stock
Min.: 1
Mult.: 1

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised isoSPI Iso Communications Int 6.561In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialised SMBus/I C Accelerator 4.964In Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices / Maxim Integrated Interface - Specialised High speed Octal Industrial Digital Inpu 10.928In Stock
Min.: 1
Mult.: 1

Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32


Phoenix Contact Interface - Specialised PROTOCOL CHIP QFP100 INTERBUS Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5 V 5 V 20 mA - 40 C + 85 C SMD/SMT QFP-100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 5.122In Stock
Min.: 1
Mult.: 1
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices / Maxim Integrated Interface - Specialised Automotive SPI Communication Interface ( 7.646In Stock
Min.: 1
Mult.: 1

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
Texas Instruments Interface - Specialised 24-Input SensorMonit 19.655In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBSR 2.713In Stock
Min.: 1
Mult.: 1

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 9.872In Stock
Min.: 1
Mult.: 1
: 2.500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 1.895In Stock
Min.: 1
Mult.: 1
: 1.500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 1.351In Stock
Min.: 1
Mult.: 1
: 1.000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
ROHM Semiconductor Interface - Specialised IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3.393In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators 7.655In Stock
Min.: 1
Mult.: 1
: 4.000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 3.369In Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Toshiba Interface - Specialised Digital Integrated Circuit Silicon Monolithic CMOS 679In Stock
Min.: 1
Mult.: 1

Mobile Peripheral Device 1.89 V 1.71 V - 20 C + 85 C SMD/SMT BGA-80
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 51In Stock
Min.: 1
Mult.: 1

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Microchip Technology Interface - Specialised DIGI G4, w/o encryption 3In Stock
Min.: 1
Mult.: 1

SMD/SMT BBGA-1932
Analog Devices Interface - Specialised s V I2C/SMBus Accelerator 1.777In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6
Analog Devices Interface - Specialised SPI Extend Over Rugged Differential Link 727In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20