TSSOP-24 Interface - Specialised

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1.950In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 7.676In Stock
12.896On Order
Min.: 1
Mult.: 1
Max.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 755In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 394In Stock
15.000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
NXP Semiconductors Interface - Specialised 16-bit SPI GPI Expander 18 V Tolerant with Interrupt in TSSOP24 package
4.075Expected 19/04/2027
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24