8 mA RS-232 Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 5V multichannel 120k bps RS-232 line dri 1.883In Stock
Cut Tape
1,80 €
1,33 €
1,21 €
1,08 €
Reel
0,963 €
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000
SMD/SMT SSOP-28 TRS213E Driver 250 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 8 mA - 40 C + 85 C Reel, Cut Tape
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND 120In Stock
3.840Expected 22/03/2027
1,44 €
1,03 €
0,929 €
0,816 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16N IND 879In Stock
7.500Expected 18/01/2027
Cut Tape
1,44 €
1,03 €
0,929 €
0,816 €
Reel
0,694 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 8 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC LoPwr LinBiCMOS Mult Driver and Receiver A 595-SN75LBC241DW Non-Stocked Lead-Time 20 Weeks
Reel
4,98 €
4,86 €
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT SOIC-28 SN75LBC241 100 kb/s 4 Driver 5 Receiver 5 V 5 V 8 mA 0 C + 70 C Reel