Transceiver 2 Driver RS-422-interface IC

Resultaten: 14
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Montagetype Verpakking / doos Reeks Functie Datasnelheid Aantal sturingen Aantal ontvangers Voedingsspanning - Max Voedingsspanning - Min Operationele Voeding Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur ESD-afscherming Verpakken
Texas Instruments RS-422-interface IC Dual Diff Drvr ALT 5 95-SN75C1168N ALT 5 ALT 595-SN75C1168N 580In voorraad
Min.: 1
Veelv.: 1

Through Hole PDIP-16 SN75C1168 Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA 0 C + 70 C Tube
Analog Devices RS-422-interface IC 15 kV ESD Protected Dual RS-422 Transceiver 1.058In voorraad
Min.: 1
Veelv.: 1
: 1.000

SMD/SMT TSSOP-16 ADM4168E Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Differential Dr ivers And Receivers A 595-SN75C1168NSR 18In voorraad
500Besteld
Min.: 1
Veelv.: 1

SMD/SMT SOIC-16 SN75C1168 Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 5 mA 0 C + 70 C Tube
Texas Instruments RS-422-interface IC Dual Differential Dr ivers and Receiver A 595-SN7534050NS 1.675In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-16 SN7534050 Transceiver 2 Driver 2 Receiver 5.25 V 4.75 V 110 mA - 25 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1167ENS 469In voorraad
2.000Verwacht 29/10/2026
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-16 SN65C1167E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1168ENS 1.465In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-16 SN65C1168E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1167EPW 2.089In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT TSSOP-16 SN65C1167E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1168EPW 1.995In voorraad
6.000Verwacht 24/12/2026
Min.: 1
Veelv.: 1
Max.: 1.001
: 2.000

SMD/SMT TSSOP-16 SN65C1168E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Diff Drivers & Receivers 3.275In voorraad
Min.: 1
Veelv.: 1
: 3.000

SMD/SMT VQFN-16 SN65C1168E Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Differential Dr ivers and Receiver 60In voorraad
Min.: 1
Veelv.: 1

Through Hole PDIP-16 SN7534051 Transceiver 20 Mb/s 2 Driver 2 Receiver 5 V 5 V 110 mA - 20 C + 85 C Tube
Analog Devices RS-422-interface IC 15 kV ESD Protected Dual RS-422 Transceiver 340In voorraad
Min.: 1
Veelv.: 1

SMD/SMT TSSOP-16 ADM4168E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 4 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-422-interface IC Dual Differential Dr ivers and Receiver A 595-SN7534051NSR
439Besteld
Min.: 1
Veelv.: 1

SMD/SMT SOIC-16 SN7534051 Transceiver 20 Mb/s 2 Driver 2 Receiver 5 V 5 V 110 mA - 20 C + 85 C Tube
Texas Instruments RS-422-interface IC Dual Differential Dr ivers and Receiver Niet in voorraad levertijd 9 weken
Min.: 1
Veelv.: 1

Through Hole PDIP-16 SN7534050 Transceiver 20 Mb/s 2 Driver 2 Receiver 5.25 V 4.75 V 110 mA - 25 C + 85 C Tube
Texas Instruments RS-422-interface IC Dual Differential Dr ivers and Receiver A 595-SN7534050NSR Niet in voorraad levertijd 9 weken
Min.: 200
Veelv.: 50

SMD/SMT SOIC-16 SN7534050 Transceiver 20 Mb/s 2 Driver 2 Receiver 5.25 V 4.75 V 110 mA - 25 C + 85 C Tube