Smart Card Interface ICs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Mounting Style Package/Case Series Packaging

STMicroelectronics Smart Card Interface ICs 16-pin smartcard Interfaces 2.965In Stock
Min.: 1
Mult.: 1
: 3.000

5 V 5 V 70 mA - 25 C + 85 C 250 mW SMD/SMT QFN-16 ST8034P Reel, Cut Tape, MouseReel
STMicroelectronics Smart Card Interface ICs 16-pin smartcard Interfaces 2.483In Stock
Min.: 1
Mult.: 1
: 2.500

5 V 5 V 70 mA - 25 C + 85 C 250 mW SMD/SMT SOIC-16 ST8034T Reel, Cut Tape, MouseReel

STMicroelectronics Smart Card Interface ICs Smartcard 3V or 5V 762In Stock
Min.: 1
Mult.: 1
: 1.000

2.7 V 6.5 V 1.2 mA - 25 C + 85 C 560 mW SMD/SMT SOIC-28 ST8024 Reel, Cut Tape, MouseReel


STMicroelectronics Smart Card Interface ICs Smart card interface 3V or 5V 26 MHz 554In Stock
Min.: 1
Mult.: 1
: 1.000

ST8024L Reel, Cut Tape, MouseReel
STMicroelectronics Smart Card Interface ICs ST8024 Smartcard INT 3V or 5V Supply CTR 1.917In Stock
Min.: 1
Mult.: 1
: 1.000

2.7 V 6.5 V - 25 C + 85 C SMD/SMT SOIC-28 ST8024L Reel, Cut Tape, MouseReel
STMicroelectronics Smart Card Interface ICs Smart card interface 3V or 5V 26 MHz 1.105In Stock
Min.: 1
Mult.: 1
: 2.500

2.7 V 6.5 V 1.2 mA - 25 C + 85 C 560 mW SMD/SMT TSSOP-20 ST8024L Reel, Cut Tape, MouseReel

STMicroelectronics Smart Card Interface ICs 24-pin smartcard Interfaces 19In Stock
Min.: 1
Mult.: 1
: 6.000

5 V 5 V 70 mA - 25 C + 85 C 250 mW SMD/SMT QFN-24 ST8034HN Reel, Cut Tape, MouseReel

STMicroelectronics Smart Card Interface ICs 16-pin smartcard Interfaces 566In Stock
Min.: 1
Mult.: 1
: 3.000

5 V 5 V 70 mA - 25 C + 85 C 250 mW SMD/SMT QFN-16 ST8034C Reel, Cut Tape, MouseReel
STMicroelectronics Smart Card Interface ICs Smart card interface Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ST8024L Reel
STMicroelectronics Smart Card Interface ICs Smart card interface 3V or 5V 26 MHz Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

6.5 V 6.5 V 1.5 mA - 25 C + 85 C 560 mW SMD/SMT TSSOP-28 ST8024L Reel, Cut Tape, MouseReel
STMicroelectronics Smart Card Interface ICs 16-pin smartcard Interfaces Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 V 5 V 70 mA - 25 C + 85 C 250 mW SMD/SMT SOIC-16 ST8034AT Reel

STMicroelectronics Smart Card Interface ICs Smartcard Interface 3 or 5V 40nA 20 MHz Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

- 25 C + 85 C SMD/SMT TSSOP-28 ST8024 Reel