UART Interface IC

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 579In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 535In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 774In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 83In Stock
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC UART 339In Stock
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA to 6 mA - 45 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp -45 to 85C 243In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 302In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 380In Stock
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 219In Stock
Min.: 1
Mult.: 1

8 Channel 8 Mb/s 64 B 3.6 V 2.25 V 5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 520In Stock
800Expected 07/07/2026
Min.: 1
Mult.: 1

4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 388In Stock
9.120Expected 11/08/2026
Min.: 1
Mult.: 1

8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 1.616In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 256In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Diodes Incorporated UART Interface IC X1 PCIE-UART 2 Chan Bridge 296In Stock
Min.: 1
Mult.: 1

1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT LQFP-128 Tray
NXP Semiconductors UART Interface IC UART DUAL I2C/SPI 1.505In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Tray
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 633In Stock
7.500Expected 09/07/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 471In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT PLCC-44 Tube
MaxLinear UART Interface IC UART 242In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Tray
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFBR 75In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN 57In Stock
Min.: 1
Mult.: 1
: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2752IFNR A 595-TL16C2752IFNR 120In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 17In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FNR 113In Stock
Min.: 1
Mult.: 1

2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 397In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray