Tray UART Interface IC

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Packaging
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp -45 to 85C 243In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 292In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 183In Stock
Min.: 1
Mult.: 1

8 Channel 8 Mb/s 64 B 3.6 V 2.25 V 5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 149In Stock
9.120Expected 11/08/2026
Min.: 1
Mult.: 1
Max.: 200

8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC UART 231In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFBR 19In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFBR 75In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPFBR 245In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFBR 12In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 112In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 9In Stock
1.250Expected 25/08/2026
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 35In Stock
480Expected 25/08/2026
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 12In Stock
320Expected 25/08/2026
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 175In Stock
1.500Expected 25/08/2026
Min.: 1
Mult.: 1

2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 123In Stock
750Expected 20/10/2026
Min.: 1
Mult.: 1

1 Channel 3.125 Mb/s 16 B 5.5 V 2.25 V 1 mA, 2 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 28In Stock
260Expected 25/08/2026
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT QFN-48 Tray
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFBR 34In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFBR 109In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 121In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO 43In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART
1.048On Order
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART
640Expected 20/10/2026
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA to 6 mA - 45 C + 85 C SMD/SMT LQFP-64 Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
4.327On Order
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Tray
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
76.211On Order
Min.: 1
Mult.: 1

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray