Non-Inverting Buffers & Line Drivers

Results: 2.886
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers EP Crystal Osc Drvr 1.531In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Input 1 Output Non-Inverting SOT-5X3-6 - 24 mA 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1.224In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 1.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SSOP-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74ALS541NSR 1.665In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Bus 5.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 1 Input 1 Output Non-Inverting SOT-23-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 8.086In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LS07DBRG4 A A 595-SN74LS07DBRG4 14.574In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS367AD 2.413In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 9.130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-74LVC827ADGVRG4 A 595-74LVC827ADGVRG4 1.924In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 10 Input 3 Output Non-Inverting TVSOP-24 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 30-V Dual output dri ver with NAND logic A 595-SN75452BPSR 6.946In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-8 300 mA 4.75 V 5.25 V 56 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 2.705In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 16 Input 3 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 32 mA 4.5 V 5.5 V 32 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 2.370In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVCH 16 Input 3 Output Non-Inverting TVSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:6 LVPECL Fanout Buffer/Translator w/ 2:1 Mux 801In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Input 6 Output Non-Inverting MLF-32 2.375 V, 3 V 2.625 V, 3.6 V 185 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 2.181In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALVCH 20 Input 20 Output Non-Inverting TSSOP-56 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV31EIRGYR 5.418In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV 4 Input 4 Output Non-Inverting VQFN-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A A 595-CD74HC541PW 6.331In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TR SCHMITT-TRIGGER B UFFER A 595-SN74LVC A 595-SN74LVC3G17DCTR 3.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 3 Input 3 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74ABT827PW A 5 A 595-SN74ABT827PW 1.552In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 10 Input 10 Output Non-Inverting TSSOP-24 - 32 mA 64 mA 35 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.653In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Line Dr iver A 595-SN74AS75 A 595-SN74AS757DW 1.907In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AS 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 61 mA 4.5 V 5.5 V 95 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Triple Buf fer Gate 44.515In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting X2SON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Trpl Buffer G ate 10.890In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting UQFN-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 3.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A A 595-SN74LVC07ARGYR 16.414In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 6 Input 6 Output Non-Inverting VQFN-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel