Nexperia Flip-Flops

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AHCT374D/SOT163/SO20 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT574PW/SOT360/TSSOP20 165In Stock
5.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74BQ/SOT762/DHVQFN14 2.347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT108-1 DUAL D-TYPE FLIPFLOP 2.554In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74PW/SOT402/TSSOP14 2.310In Stock
2.500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC574BQ/SOT764/DHVQFN20 1.173In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS ALVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 2.5 ns - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74BQ/SOT762/DHVQFN14 7.017In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit DHVQFN-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74D/SOT108/SO14 4.677In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP2G79DC/SOT765/VSSOP8 3.749In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 2 Circuit Single-Ended VSSOP-8 Single-Ended Non-Inverting 17.3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP2G80DC/SOT765/VSSOP8 1.964In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 2 Circuit Single-Ended VSSOP-8 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC112D/SOT109/SO16 543In Stock
2.500Expected 19/01/2027
Min.: 1
Mult.: 1
Reel: 2.500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC175PW/SOT403/TSSOP16 112In Stock
2.500Expected 18/01/2027
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 4 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273BQ/SOT764/DHVQFN20 1.109In Stock
3.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377PW/SOT360/TSSOP20 61In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73PW/SOT402/TSSOP14 781In Stock
7.500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT107D/SOT108/SO14 1.893In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109PW/SOT403/TSSOP16 2.108In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Positive Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 17 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT174PW/SOT403/TSSOP16 2.559In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-16 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT273PW/SOT360/TSSOP20 1.199In Stock
2.500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOIC-14 FLIP FLOPS 17In Stock
5.000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops ANALOG & LOGIC 2.202In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BTT/SOT402/TSSOP14 1.584In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HEF4000 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 220 ns - 4.2 mA 4.2 mA 3 V 15 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF40175BT/SOT109/SO16 394In Stock
2.500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HEF4000 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 25 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4027BT/SOT109/SO16 8.535In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Dual JK Flip-Flop HEF4000 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 30 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74D/SOT108/SO14 1.058In Stock
5.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop LV 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 11 ns at 3.3 V - 12 mA 1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel