Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Hex w/ Reset 738In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Logic Hex D-Type F-F w/Reset A 595-CD74HC174M 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Speed CMOS Logic Octal D-Ty F-F w/Res A 595-CD74HC273M 2.092In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St. Octal 897In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Tri-St. Octal A 595- CD74HC374M A 595-CD A 595-CD74HC374M 2.566In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop 778In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop A 5 A 595-CD74HC377PW 2.244In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 870In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC574M 1.982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Spd CMOS Quad D-T ype F-F 1.118In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 4 Circuit 3-State PDIP-16 TTL Non-Inverting 40 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex w/ Reset 560In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 7 Circuit CMOS PDIP-16 TTL Non-Inverting 40 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex w/ Reset A 595-C D74HCT174M A 595-CD A 595-CD74HCT174M 2.206In Stock
2.500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HCT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 40 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Reset 386In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 30 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal w/Reset A 595- CD74HCT273M A 595-C A 595-CD74HCT273M 1.410In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 30 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.054In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-CD74HCT374M A 595 A 595-CD74HCT374M 2.148In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop 932In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 38 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop A 5 A 595-CD74HCT377M 1.043In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 38 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 474In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-CD74HCT574M A 595 A 595-CD74HCT574M 1.828In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- 1.824In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 3.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

True 74LVC 1 Circuit 3-State SOT-23-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 6.054In Stock
Min.: 1
Mult.: 1
Reel: 3.000

True 74LVC 1 Circuit 3-State SC70-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Octal Edge- Trgrd D-Type 303In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Rgstr w ith 3-State Output 223In Stock
Min.: 1
Mult.: 1

Register FCT 8 Circuit 3-State SOIC-20 Single-Ended Non-Inverting 6.5 ns - 15 mA 12 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube