Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches 12B To 24B Multiplex DTyp Latch A 595-74 A 595-74ALVCH162260DL 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

True ALVCH 24 Circuit 24 Line SSOP-56 Non-Inverting 5.8 ns, 4.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S 2.197In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches 8-Bit Addressable 2.390In Stock
Min.: 1
Mult.: 1

Addressable Latch HCT 2 Circuit 8 Line PDIP-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Octal D-Type Transpa rent Latches A 595- A 595-SN74ACT373DW 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 2.356In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AHC 2 Circuit 1 Line TVSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch 2.582In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch 1.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHCT 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3.835In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHCT 8 Circuit 1 Line TVSOP-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573APW ALT 595-SN74HC573APWR 4.014In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC373AP ALT 595-SN74LVC373APWR 1.894In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC573AP ALT 595-SN74LVC573APWR 1.705In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT Octal A 595-SN74LVTH373PW A 595-SN74LVTH373PW 2.547In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LVTH 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D-Type A 595-74ACT11373DW A A 595-74ACT11373DW 1.037In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ACT 8 Circuit 8 Line SOIC-24 Non-Inverting 10.3 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS DUAL 4-BIT LATC H 1.186In Stock
Min.: 1
Mult.: 1

Latch 4500 2 Circuit 3 Line TSSOP-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Mil Enhanced 16B Tra nsp D-Type Latch 525In Stock
Min.: 1
Mult.: 1
Reel: 1.000

True LVC 2 Circuit 16 Line SSOP-48 Non-Inverting 5.2 ns at 2.5 V, 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10B Bus-Interf D- Ty pe Latches 1.556In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch FCT 1 Circuit 10 Line QSOP-24 Non-Inverting 13 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT373DW A A 595-SN74ABT373DW 3.109In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp ALT 595-SN74AC373N A ALT 595-SN74AC373N 1.162In Stock
Min.: 1
Mult.: 1

True AC 8 Circuit 8 Line PDIP-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AC573DWR ALT 595-SN74AC573DWR 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AC573PWR ALT 595-SN74AC573PWR 2.258In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AC 8 Circuit 8 Line TSSOP-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHCT373PW A 595-SN74AHCT373PW 3.170In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHCT 8 Circuit 1 Line TSSOP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 4.852In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HC 8 Circuit 1 Line SSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1.765In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 1 Line SSOP-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1.139In Stock
Min.: 1
Mult.: 1

True 74AHC 8 Circuit 1 Line PDIP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches 8bit Addressable 282In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line PDIP-20 Non-Inverting 125 ns at 5 V 5 mA 4.5 V 5.5 V - 40 C + 125 C Tube