Nexperia Logic Gates

Results: 1.025
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP1G08GS/SOT1202/X2SON6 4.090In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GM/SOT886/XSON6 4.603In Stock
4.950Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GM/SOT886/XSON6 5.421In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GS/SOT1202/X2SON6 9.398In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate AUP XSON-6 1.9 mA 13.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GW/SOT353/UMT5 6.271In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GX/SOT1226/X2SON5 9.884In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AUP X2SON-5 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G132GN/SOT1115/X2SON6 4.505In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 2 Gate AUP XSON-6 22.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GS/SOT1202/X2SON6 7.349In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT OR GT 1.898In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GX/SOT1226/X2SON5 7.677In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AUP X2SON-5 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GX/SOT1226/X2SON5 7.240In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NAND 1 Gate AUP 2 Input X2SON-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G86GW/SOT353/UMT5 5.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 2-INPUT EXCL OR GT 2.423In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G97GS/SOT1202/X2SON6 2.435In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Configurable AUP XSON-6 23 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1T97GS/SOT1202/X2SON6 4.975In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP XSON-6 7.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GS/SOT1203/X2SON8 4.113In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT1233-1 DUAL 2-INPUT NAND GT 12In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GS/SOT1203/X2SON8 5.814In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GT/SOT833/XSON8 4.332In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate AUP 4 Input XSON-6 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GS/SOT1203/X2SON8 560In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 2 Gate AUP XSON-8 16.8 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GW/SOT353/UMT5 22.182In Stock
23.500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 SNGL 2-INPUT NAND GT 3.855In Stock
3.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NAND GT 1.615In Stock
33.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NAND GT 215In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 SNGL 2-INPUT NOR GT 4.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel