Nexperia Logic Gates

Results: 1.025
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP2G08GS/SOT1203/X2SON8 5.814In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GT/SOT833/XSON8 4.332In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate AUP 4 Input XSON-6 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32GS/SOT1203/X2SON8 60In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 2 Gate AUP XSON-8 16.8 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GW/SOT353/UMT5 22.142In Stock
23.500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 SNGL 2-INPUT NAND GT 3.595In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NAND GT 1.114In Stock
33.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NAND GT 215In Stock
12.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 SNGL 2-INPUT NOR GT 4.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GN/SOT1115/X2SON6 2.307In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GS/SOT1202/X2SON6 5.438In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GV-Q100/SOT753/SO5 115In Stock
12.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GW-Q100/SOT353/UMT5 3.704In Stock
87.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GX/SOT1226/X2SON5 9.729In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT363-1 SNGL 3-INPUT AND GT 3.022In Stock
60.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GM/SOT886/XSON6 8.509In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NOR 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GV/SOT457/SC-74 7.012In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 3 Input TSOP-6 1 Output 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GW/SOT363/SC-88 3.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT363-1 SNGL 3-INPUT NOR GT 14.711In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT OR GT 1.910In Stock
63.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GX/SOT1226/X2SON5 9.620In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LVC X2SON-5 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT457-1 SNGL 3-INPUT OR GATE 662In Stock
6.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT363-2 SNGL 3-INPUT OR GATE 256In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 2-INPUT NAND GATE 1.828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GX/SOT1226/X2SON5 8.680In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LVC X2SON-5 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT457-1 MULTI FUNC GT LO PWR 2.291In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Configurable 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel