VSSOP-8 Logic Gates

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 2-Input Pos OR Gates A 595-SN74LVC2 A 595-SN74LVC2G32DCUR 3.376In Stock
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- N or Gate 3.020In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 2.974In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos NOR G ate 3.095In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.8 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos OR Ga te 4.411In Stock
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DC/SOT765/VSSOP8 5.186In Stock
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT765-1 DUAL 2-INPUT NAND GT 4.189In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Lo-Pwr Dual 2- In put Pos-NAND Gate 3.552In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- A nd Gate 3.630In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Exclusive Gate 8.800In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.7 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-OR Gate 2.381In Stock
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCUR 3.211In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos AND Gate A 595-SN74LVC2 A 595-SN74LVC2G08DCUR 4.087In Stock
3.000Expected 07/05/2026
Min.: 1
Mult.: 1
: 250

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DC/SOT765/VSSOP8 26.536In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G86DC/SOT765/VSSOP8 10.875In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2Input Pos AND GATE A 595-SN74AUC2G A 595-SN74AUC2G08DCUR 2.906In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate AUC 2 Input VSSOP-8 1 Output 9 mA - 9 mA 2.1 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Ultra-Config Mult i-Function Gate 2.412In Stock
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC VSSOP-8 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCUT 700In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos AND Gate A 595-SN74LVC2 A 595-SN74LVC2G08DCUT 1.523In Stock
Min.: 1
Mult.: 1
Max.: 120
: 250

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUR 1.789In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3.000

NAND 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-input NAND Ga te 5In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCUR 2.028In Stock
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Exclusi ve Or Gate A 595-SN A 595-SN74LVC2G86DCUR 1.770In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Ultra-Configurable M ulti-Function Gate 1.383In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input VSSOP-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos NAND Gate 613In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel