74HC125D(BJ)

Toshiba
757-74HC125DBJ
74HC125D(BJ)

Mfr.:

Description:
Registers 74HC CMOS logic IC series 6V 14 pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.914

Stock:
38.914 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,409 € 4,09 €
0,342 € 8,55 €
0,258 € 25,80 €
0,221 € 55,25 €
0,194 € 97,00 €
0,173 € 173,00 €
Full Reel (Order in multiples of 2500)
0,146 € 365,00 €
0,12 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Registers
RoHS:  
CMOS
1 Circuit
HC
SOIC-14
90 ns
2 V
6 V
7.8 mA
- 7.8 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Input
Number of Output Lines: 4 Output
Product Type: Registers
Series: 74HC125D
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74HC125D
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

74HC CMOS Digital Integrated Circuits

Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C2MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.