ISSI DRAM

Results: 1.807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 8In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 14In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 256M 16Mx16 166Mhz SDR SDRAM, 3.3V 241In Stock
Min.: 1
Mult.: 1
Max.: 16

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M 32Mx8 143MHz SDR SDRAM, 3.3V 39In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 229In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V 46In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560C
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 105In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS 81In Stock
Min.: 1
Mult.: 1
Max.: 2

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C IS46R16160F
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 38In Stock
324Expected 09/04/2026
Min.: 1
Mult.: 1
Max.: 89

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16320D Tray
ISSI DRAM 512M (64Mx8) 200MHz 2.5v DDR SDRAM 96In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 5 ns 2.5 V 2.7 V 0 C + 70 C IS43R86400D Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 33In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
ISSI DRAM 64Mb, 3.3V, 166MHz 4Mx16 SDR SDRAM 147In Stock
Min.: 1
Mult.: 1
Max.: 14

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16400J Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 15

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 160In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM SYNC. DRAM 256Mb 16M x16, Automotive 70In Stock
Min.: 1
Mult.: 1
Max.: 8

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16160J
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 15

SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM Automotive (-40 to +105C), 16M, 3.3V, SDRAM, 1Mx16, 143Mhz, 50 pin TSOP II (400 mil) RoHS 139In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 105 C IS42S16100H Tray
ISSI DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM 58In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS46R16160D Tray
ISSI DRAM 128M, 3.3V, 143Mhz 8Mx16 SDR SDRAM 65In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 512M 64Mx8 200MHz DDR 2.5V 84In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R86400F
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS 87In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 119In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz 2In Stock
Min.: 1
Mult.: 1
Max.: 4

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM 61In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 28In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray