Micron Technology DRAM

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT 222In Stock
1.520Expected 15/04/2026
Min.: 1
Mult.: 1
Max.: 222

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 533 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron DRAM LPDDR2 512Mbit 32 134/170 VFBGA 1 AT 822In Stock
Min.: 1
Mult.: 1
Max.: 822

SDRAM Mobile - LPDDR2 512 Mbit 32 bit 533 MHz FBGA-134 16 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron DRAM LPDDR4 8Gbit 32 200/264 TFBGA 2 IT 555In Stock
Min.: 1
Mult.: 1
Max.: 555

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 2.133 GHz VFBGA-200 256 M x 32 1.1 V - 40 C + 85 C 100S Tray
Micron DRAM LPDDR4 4Gbit 16 200/264 TFBGA 1 IT 565In Stock
Min.: 1
Mult.: 1
Max.: 565

SDRAM Mobile - LPDDR4 4 Gbit 16 bit 2.133 GHz TFBGA-200 256 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 85 C Tray
Micron DRAM LPDDR5 32G 512MX64 FBGA QDP 176In Stock
Min.: 1
Mult.: 1
Max.: 176
Reel: 1.500

SDRAM Mobile - LPDDR5 32 Gbit 64 bit 3.2 GHz 512 M x 64 1.05 V - 40 C + 85 C Reel, Cut Tape
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 CT 39In Stock
6.120On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR5 16Gbit 8 82/143 VFBGA 1 CT 156In Stock
Min.: 1
Mult.: 1
Max.: 156

FBGA-82 Tray
Micron MT40A2G8SA-062E IT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 IT 1.287In Stock
3.780On Order
Min.: 1
Mult.: 1
Max.: 27

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron MT62F1G32D2DS-023 WT:C
Micron DRAM DRAM LPDDR5 Y52P 16Gb LPDDR5 32Gbit 32 3 17In Stock
1.050Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 17

SDRAM Mobile - LPDDR5 32 Gbit 32 bit 4.266 GHz TFBGA-315 1 G x 32 1.01 V 1.12 V - 25 C + 85 C Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 102In Stock
Min.: 1
Mult.: 1
Max.: 102

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM DDR2 2G 128MX16 FBGA 70In Stock
Min.: 1
Mult.: 1
Max.: 70
Reel: 1.000

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR 256M 16MX16 FBGA 6In Stock
Min.: 1
Mult.: 1
Max.: 6
Reel: 1.000

SDRAM - DDR 256 Mbit 16 bit 200 MHz FBGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C MT46V Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 256M 16MX16 FBGA Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SDRAM 256 Mbit 16 bit 167 MHz VFBGA-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 IT 13In Stock
Min.: 1
Mult.: 1
Max.: 23

SDRAM 256 Mbit 16 bit 167 MHz VFBGA-54 16 M x 16 7.5 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM SDRAM 64Mbit 32 90/135 VFBGA 1 IT 150In Stock
Min.: 1
Mult.: 1
Max.: 150

SDRAM 64 Mbit 32 bit 167 MHz VFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 2G 256MX8 FBGA 1In Stock
Min.: 1
Mult.: 1
Max.: 1
Reel: 2.000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 256MX8 FBGA 190In Stock
Min.: 1
Mult.: 1
Max.: 190
Reel: 2.000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128Mbit 32 90/135 VFBGA 1 IT 27In Stock
1.440Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 27

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM MOBILE DDR 512M 16MX32 FBGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 CT 41In Stock
Min.: 1
Mult.: 1
Max.: 291

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR3 1G 64MX16 FBGA 2.208In Stock
Min.: 1
Mult.: 1
Max.: 208
Reel: 2.000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM RLDRAM 288M 16MX18 FBGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

RLDRAM2 288 Mbit 18 bit 533 MHz FBGA-144 16 M x 18 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 TFBGA 2 AT 21In Stock
Min.: 1
Mult.: 1
Max.: 21

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C 110S Tray
Micron DRAM LPDDR4 8Gbit 32 200/264 VFBGA 1 IT 7In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 2.133 GHz VFBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray