2 Gbit DRAM

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 120In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60 349In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G08D2 Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 205In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 85In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel
ISSI DRAM 2G 256Mx8 1333MT/s DDR3 1.5V 242In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit 667 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 154In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128D
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 252In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 884In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s DDR3 1.5V 186In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128C
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 168In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 9In Stock
272On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz 128 M x 16 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp 15In Stock
1.900On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 256Mx8 333MHz DDR2 1.8V 181In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Reel
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 88In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133 561In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), -40C to +95C, FBGA-96 175In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM2G16D3 Tray
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 183In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 232In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G16D2 Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 38In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 IT 12In Stock
50Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT 241In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 7.384In Stock
5.130On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 170In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL