Microchip EEPROM

Results: 3.648
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 624In Stock
Min.: 1
Mult.: 1
Reel: 1.000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape

Microchip Technology EEPROM 256K HI-ENDURANCE SDP- 150NS IND TEMP 177In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Tube

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN 587In Stock
Min.: 1
Mult.: 1
Reel: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 490In Stock
2.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 508In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Tube
Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 1.708In Stock
2.268Expected 24/04/2026
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 573In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM Parallel EEPROM 5V, SDP-70NS, GR 593In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 90NS, PLCC, IND TEMP, GREEN 670In Stock
Min.: 1
Mult.: 1
Reel: 750

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K 32K x 8 120 ns 4.5V-5.5V 367In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 230In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube

Microchip Technology EEPROM PRLLEL EEPROM 64K 8K 70NS SOIC IND TMP GR 229In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube

Microchip Technology EEPROM 1M 5V SDP - 90NS IND TEMP 311In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 487In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64BF Tube

Microchip Technology EEPROM 120NS SOIC IND GRN 1.897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64BF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1M 3V SDP - 200NS IND TEMP 168In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Tray
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5.889In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 5.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K UNI/O EE Unique ID Upper Quarter S/W 4.244In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02UID Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2048X8 1.8V SERIAL EE IND 19.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 22.504In Stock
36.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit UNI/O Bus 100 kHz 128 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 1.8V SERIAL EE IND 12.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SC-70-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.8V IND 1/2ARRAY W 5.230In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE, IND 14.947In Stock
26.300Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 4.481In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel