RAMXEED F-RAM

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C) 166In Stock
4.500Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

16 kbit SPI 20 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 95 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 512In Stock
1.500Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 154In Stock
2.460On Order
Min.: 1
Mult.: 1
Reel: 1.500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 39In Stock
85Expected 30/03/2026
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 tube 617In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 188In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 63In Stock
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 245In Stock
Min.: 1
Mult.: 1
Reel: 95

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C) 175In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 361In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 T&R 12In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 T&R 574In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 512kbit FeRAM with SPI serial interface - SOP8 tube 77In Stock
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 33 MHz 64 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 1Mbit FeRAM with I2C serial interface, 1.8V, 3V - T&R
1.371Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.500
Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface - SON8 T&R
4.431Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

16 kbit I2C 1 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R
1.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

4 Mbit SPI 33 MHz, 40 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C)
2.726Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C)
1.497Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (1M x8) parallel interface - FBGA48 tray
480Expected 09/03/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 1 M x 8 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - FBGA48 tray
141Expected 21/04/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R
2.497Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
1.388Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED MB85RC256VPNF-G-AMERE2
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (150mil) T&R
1.250Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.500
Reel, Cut Tape
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - TSOP44 tray
67Expected 28/04/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 TSOP-44 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray