SpiFlash NOR Flash

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 127In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2.000

SMD/SMT SOIC-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 757In Stock
Min.: 1
Mult.: 1
Max.: 700

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 272In Stock
Min.: 1
Mult.: 1
Max.: 272
Reel: 5.000

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 3.106In Stock
Min.: 1
Mult.: 1
Max.: 3.300

SMD/SMT SOIC-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 33In Stock
Min.: 1
Mult.: 1
Max.: 33
Reel: 2.500

SMD/SMT SOIC-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 4M-bit, 4Kb Uniform Sector 244In Stock
1.000Expected 14/04/2026
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-8 W25Q40EW 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 82In Stock
528Expected 28/04/2026
Min.: 1
Mult.: 1
Max.: 82

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 437In Stock
1.000Expected 09/06/2026
Min.: 1
Mult.: 1
Max.: 437
Reel: 1.000

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT TFBGA-24 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 414In Stock
500Expected 09/06/2026
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 2.981In Stock
Min.: 1
Mult.: 1
Max.: 2.981
Reel: 5.000

SMD/SMT WSON-8 W25Q80DL 8 Mbit 2.3 V 3.6 V 25 mA SPI 80 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1.801In Stock
Min.: 1
Mult.: 1
Max.: 1.801
Reel: 4.500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 1.482In Stock
Min.: 1
Mult.: 1
Max.: 1.482

SMD/SMT VSOP-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 3.234In Stock
Min.: 1
Mult.: 1
Max.: 3.234
Reel: 4.000

SMD/SMT USON-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 266In Stock
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube