Texas Instruments Multiplexer Switch ICs

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs ANALOG MULTIPLEXER 124In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 +/- 15 V +/- 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Sgl-Ended Input Ana Multiplexer ALT ALT 595-MPC508AU 61In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 +/- 15 V +/- 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 4-Ch Diff-Input Anal og Mult A 595-MPC50 A 595-MPC509AU/1K 74In Stock
Min.: 1
Mult.: 1

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 +/- 15 V +/- 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPWR 253In Stock
Min.: 1
Mult.: 1

MUX36D04 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX36S08IPWR 116In Stock
Min.: 1
Mult.: 1

MUX36S08 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: 255In Stock
1.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

MUX506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPWR 168In Stock
Min.: 1
Mult.: 1

MUX506 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 9.4-pF on-state capa citance 36-V 8:1 A A 595-MUX508IPWR 323In Stock
Min.: 1
Mult.: 1

MUX508 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 36 V +/- 5 V +/- 18 V 200 Ohms 136 ns 75 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IDR 93In Stock
Min.: 1
Mult.: 1

MUX509 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 10 V 36 V +/- 5 V +/- 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs AC 8Ch Ana Mux/Demux 4.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhance Dual 4Ch Ana Multipl/Demult 2.727In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux 224In Stock
5.973Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 1.807In Stock
2.500Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 2.621In Stock
3.000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251DR A 595-SN A 595-SN74CBT3251DR 895In Stock
Min.: 1
Mult.: 1

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251D 2.653In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 14 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251PW A 595-SN A 595-SN74CBT3251PW 1.315In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CDR 959In Stock
Min.: 1
Mult.: 1

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPW 2.199In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 2.390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET A 59 5-SN74CBT3253DR A 5 A 595-SN74CBT3253DR 219In Stock
Min.: 1
Mult.: 1

SN74CBT3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 7 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253PW A 595-SN74CBTLV3253PW 2.954In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs SINGLE INVERTER 3.507In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851DR 130In Stock
Min.: 1
Mult.: 1

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr 331In Stock
Min.: 1
Mult.: 1

SN74HC4851 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Tube