AEC-Q100 Multiplexer Switch ICs

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Dual 4-to-1Ch Ana Mu x/Demux 9.502In Stock
Cut Tape
0,447 €
0,312 €
0,279 €
0,243 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 2.000
SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052PW-Q100/SOT403/TSSOP1 25.828In Stock
Cut Tape
0,525 €
0,37 €
0,332 €
0,289 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 2.500
Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 7.103In Stock
Cut Tape
0,808 €
0,58 €
0,522 €
0,459 €
Reel
0,38 €
Min.: 1
Mult.: 1
: 2.500
M74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-chann 2.345In Stock
Cut Tape
2,30 €
1,72 €
1,57 €
1,41 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 3.000
HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Analog Mltplxr Demltplxr 10.740In Stock
Cut Tape
0,679 €
0,487 €
0,439 €
0,384 €
Reel
0,299 €
Min.: 1
Mult.: 1
: 2.500
SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Speed CMOS Analog Mltplxrs DeMltplxrs A 595-74HC4051QM96G4Q1 4.117In Stock
Cut Tape
0,585 €
0,414 €
0,372 €
0,325 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2.500
CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 255 ns 255 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Spd CMOS Anlg Mlt plxr Demltplxr 2.460In Stock
Cut Tape
0,662 €
0,471 €
0,423 €
0,372 €
Reel
0,299 €
Min.: 1
Mult.: 1
: 2.500
CD74HCT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5.5 V 130 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Tr 2Ch Ana Mux/ Demux A 595-CD4053B A 595-CD4053BQM96Q1 2.393In Stock
Cut Tape
0,972 €
0,702 €
0,634 €
0,56 €
Reel
0,469 €
Min.: 1
Mult.: 1
: 2.500
CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive Catalog D ual 4 to 1 Ch 2.781In Stock
Cut Tape
0,568 €
0,392 €
0,351 €
0,304 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 2.500
SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 19 BIT BUS INTERFACE 2.489In Stock
Cut Tape
0,619 €
0,437 €
0,393 €
0,344 €
Reel
0,26 €
Min.: 1
Mult.: 1
: 2.000
SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852BQ-Q100/SOT763/DHVQFN1 2.740In Stock
Cut Tape
0,645 €
0,457 €
0,41 €
0,359 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 3.000
Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Multiplexer Switch ICs DUAL 4 Ch Analog Mux/Demux 2.573In Stock
Cut Tape
0,783 €
0,561 €
0,506 €
0,445 €
Reel
0,349 €
Min.: 1
Mult.: 1
: 2.500
M74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8Ch Ana Mux/Demux A 595-SN74HC4851QPWRQ1 A 595-SN74HC4851QPWRQ1 2.017In Stock
Cut Tape
0,697 €
0,494 €
0,453 €
0,396 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 2.000
SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051BQ-Q100/SOT763/DHVQFN 6.000In Stock
Cut Tape
0,43 €
0,296 €
0,263 €
0,227 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 3.000
Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4852PW-Q100/SOT403/TSSOP1 298In Stock
Cut Tape
0,722 €
0,505 €
0,454 €
0,398 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 2.500
Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 210 Ohms 25 ns 80 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DC-Q100/SOT765/VSSOP8 6.121In Stock
Cut Tape
0,482 €
0,335 €
0,30 €
0,261 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 3.000
Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052BQ-Q100/SOT763/DHVQFN1 4.825In Stock
Cut Tape
0,335 €
0,234 €
0,208 €
0,18 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 3.000
DHVQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D-Q100/SOT109/SO16 2.475In Stock
Cut Tape
0,55 €
0,38 €
0,34 €
0,295 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 2.500
Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW-Q100/SOT403/TSSOP1 2.501In Stock
Cut Tape
0,464 €
0,32 €
0,286 €
0,249 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 2.500
Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2 Ch Anlg Mlt plxr Demltplxr 2.067In Stock
Cut Tape
0,877 €
0,625 €
0,563 €
0,495 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 2.500
SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ-Q100/SOT763/DHVQFN1 5.981In Stock
Cut Tape
0,413 €
0,286 €
0,256 €
0,222 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 3.000
Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NLV14052BDTR2G
onsemi Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL 2.497In Stock
Cut Tape
0,705 €
0,495 €
0,445 €
0,389 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 2.500
MC14052B Multiplexers/Demultiplexers AEC-Q100 Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs 8 Ch Anlg Mltplxr De mltplxr A 595-74HC4 A 595-74HC4851QPWRG4Q1 8.806In Stock
Cut Tape
0,43 €
0,304 €
0,272 €
0,237 €
Reel
0,198 €
Min.: 1
Mult.: 1
: 2.000
SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851BQ-Q100/SOT763/DHVQFN1 24.363In Stock
Cut Tape
0,602 €
0,422 €
0,379 €
0,331 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 3.000
Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Sngl 8 Ch Anlg Mltplxr Demltplxr A A 595-CD4051BQPWRG4Q1 7.314In Stock
Cut Tape
0,80 €
0,571 €
0,515 €
0,453 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 2.000
CD4051B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel