USB Controllers USB Interface IC

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Source application up to 100 W 56.862In Stock
Min.: 1
Mult.: 1
: 3.000

USB Controllers USB Type-C SMD/SMT QFN-18 USB-C 3.0 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 18.069In Stock
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 8.887In Stock
9.555Expected 05/02/2027
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 19.982In Stock
27.000Expected 29/01/2027
Min.: 1
Mult.: 1
: 1.500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART 2.490In Stock
3.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3.000

XR22801 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB Type-C port controller CYPD3177 17.423In Stock
Min.: 1
Mult.: 1
: 2.500

EZ-PD BCR USB Controllers Power Delivery SMD/SMT QFN-24 USB 1.1 400 kb/s 2.7 V 24.5 V 10 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC 32-bit 512KB RAM FX3 SuprSped USB Con 967In Stock
Min.: 1
Mult.: 1

USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.1 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 410 mA 0 C + 70 C Tray
Infineon Technologies USB Interface IC EZUSB SuperSpeedCtrl X32 256KB 2.599In Stock
4.200Expected 15/10/2026
Min.: 1
Mult.: 1

EZ-USB FX3 USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 200 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC EZ-USB CX3 Camera Controller 814In Stock
1.200Expected 04/02/2027
Min.: 1
Mult.: 1

CYUSB306X USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 410 mA - 40 C + 85 C Tray
NXP Semiconductors USB Interface IC USB Type C (CC) control logic 38.389In Stock
60.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 10.000

PTN5150 USB Controllers SMD/SMT QFN-12 USB-C 1.0 2.7 V 5.5 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Richtek USB Interface IC Highly Integration USB PD Controller with Synchronous Rectification 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C PD 3 V 21 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 7.982In Stock
Min.: 1
Mult.: 1
: 3.000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 9.814In Stock
Min.: 1
Mult.: 1
: 2.500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 772In Stock
5.000Expected 08/01/2027
Min.: 1
Mult.: 1
: 5.000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 9.140In Stock
Min.: 1
Mult.: 1
: 3.000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 47.334In Stock
Min.: 1
Mult.: 1
: 5.000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 5.029In Stock
19.500On Order
Min.: 1
Mult.: 1
Max.: 300
: 1.500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 2-Port Super Speed/Hi-Speed USB Controller Hub 168In Stock
Min.: 1
Mult.: 1

USB Controllers USB Controller Hub SMD/SMT VQFN-56 USB-C 3.0 5 Gb/s 1.08 V 3.6 V - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB Type-C and USB P ower Delivery (PD) 806In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

TPS25751 USB Controllers USB Power Delivery Controller SMD/SMT VQFN-32 USB-C PD High Speed (HS) 3 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Diodes Incorporated USB Interface IC USB Ext Power Range W-QFN4040-24 T&R 3K 140In Stock
3.000Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 130
: 3.000

USB Controllers Sink Controller SMD/SMT WQFN4040-24 USB-C PD 3.3 V 31 V 3.3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Highly integrated US B Type-C and USB PD 6.505In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25750 USB Controllers PD Controller SMD/SMT VQFN-32 USB 3.0 High Speed (HS) 3 V 5 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C® and USB PD controller wi 6.337In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65987D USB Controllers PD Controller SMD/SMT VQFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 45 uA - 10 C + 75 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual port USB Type-C and USB PD control 1.907In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65988 USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 8 mA - 10 C + 75 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge 238In Stock
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(7x7)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB to SPI Protocol Converter 896In Stock
Min.: 1
Mult.: 1

USB Controllers Bridge, USB to SPI SMD/SMT SOIC-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 15 mA - 40 C + 85 C Tube