ADUM1411 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
4.253In Stock
6,16 €
4,72 €
4,36 €
3,96 €
Min.: 1
Mult.: 1
Max.: 3.318
ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s,kb 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
2.337In Stock
Cut Tape
6,16 €
4,72 €
4,36 €
3,98 €
Reel
3,42 €
Min.: 1
Mult.: 1
Max.: 1.869
: 1.000
ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s,kb 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
735In Stock
Cut Tape
7,28 €
5,63 €
5,22 €
4,76 €
4,53 €
4,53 €
Min.: 1
Mult.: 1
Max.: 628
ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s,kb 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 30 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
132In Stock
7,58 €
5,87 €
5,44 €
4,97 €
Min.: 1
Mult.: 1
Max.: 105
ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s,kb 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 30 ns - 40 C + 105 C Tube