Differential CAN Interface IC

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver 6.847In Stock
3.834On Order
Min.: 1
Mult.: 1
: 2.500

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver 879In Stock
Min.: 1
Mult.: 1

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Tube
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2.120In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 776In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 780In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 694In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 784In Stock
Min.: 1
Mult.: 1
Max.: 25
: 2.500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 798In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 800In Stock
Min.: 1
Mult.: 1
: 3.000

CAN Transceiver SMD/SMT SOT-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2.929In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

TCAN1043N CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA 8000 V Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive signal im provement capable C 1.995In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 4.205In Stock
Min.: 1
Mult.: 1
: 1.500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 909In Stock
5.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2.500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 1.276In Stock
2.500Expected 29/06/2026
Min.: 1
Mult.: 1
: 2.500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2.100In Stock
Min.: 2.100
Mult.: 2.100
: 2.100

External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 Reel
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver 2.604In Stock
Min.: 1
Mult.: 1
: 2.500

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive high-spee d CAN transceiver 8 4.604In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 3.050In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 1.557In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with watc 1.589In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 1.324In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 18In Stock
3.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver
883On Order
Min.: 1
Mult.: 1

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection Tube
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake
2.964Expected 02/07/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab
2.495Expected 24/06/2026
Min.: 1
Mult.: 1
: 2.500

TCAN1575-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel