TM CAN Interface IC

Results: 956
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 2.133In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2.559In Stock
Min.: 1
Mult.: 1
: 2.500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 1.891In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 432In Stock
Min.: 1
Mult.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 2.855In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47.893In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 42.605In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1.909In Stock
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 556In Stock
Min.: 1
Mult.: 1

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Tube
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 6.926In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4.326In Stock
Min.: 1
Mult.: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 2.105In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1048AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBTQ1 1.879In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 17.494In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with watc 4.790In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 662In Stock
Min.: 1
Mult.: 1

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 6.065In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Enhanced CAN (FT) Fault-Tolerant Transceiver 3.115In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 15.623In Stock
Min.: 1
Mult.: 1
: 2.500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 761In Stock
Min.: 1
Mult.: 1

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 33.830In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 750In Stock
Min.: 1
Mult.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN 1.436In Stock
Min.: 1
Mult.: 1

MAX13041 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 55 mA 12 kV AEC-Q100 Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 1.360In Stock
Min.: 1
Mult.: 1
: 2.500

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 3.672In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape