Digital Isolators

Results: 1.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 7.441In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 3.376In Stock
Min.: 1
Mult.: 1

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 14 mA 14 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator 13.396In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE - CHANNEL DIGITAL ISOLATORS 822In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3300 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 69 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator 1.724In Stock
Min.: 1
Mult.: 1

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator 8.105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC 3.459In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM5202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (1/1 channel directionality) 2.789In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM5241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.7 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1.609In Stock
Min.: 1
Mult.: 1

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 100 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1.914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 4.354In Stock
Min.: 1
Mult.: 1

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 10.065In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.6 mA, 4.1 mA 75 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 4.676In Stock
Min.: 1
Mult.: 1

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 8.5 mA, 18 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 7.258In Stock
Min.: 1
Mult.: 1

ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 75 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 4.510In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 75 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 Channel, 150Mbps, 1kVrms Digital Isola 11.000In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 8-Channel Digital Isolator Optimized for 2.105In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MAX14483 SMD/SMT SSOP-20 6 Channel Unidirectional 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 1.71 mA 100 us - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators Six Channel 600Vrms Digital Isolator 6.023In Stock
Min.: 1
Mult.: 1

MAX14850 SMD/SMT QSOP-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Six-Channel Digital Isolator 6.376In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX14850 SMD/SMT SOIC-Narrow-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 25Mbps 2/2 Channel Digital Isolat 3.438In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-channel reinforced Diigital Isolator 2 5.691In Stock
Min.: 1
Mult.: 1

MAX22245/MAX22246 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 22.7 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0 279In Stock
Min.: 1
Mult.: 1

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0 417In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 174In Stock
98Expected 29/03/2026
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 179In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube