Analog Devices Inc. Digital Isolators

Results: 1.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 1.042In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 24 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 1.464In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 2.433In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr 362In Stock
Min.: 1
Mult.: 1

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 3.051In Stock
Min.: 1
Mult.: 1

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 1.009In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 4.785In Stock
Min.: 1
Mult.: 1

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-CHANNEL DIGITAL ISOLATORS 1.398In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1310 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 2.4 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 1.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.878In Stock
2.293Expected 15/04/2026
Min.: 1
Mult.: 1

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 3.240In Stock
3.000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.560In Stock
1.000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 99In Stock
5.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 4Txr0Rxr 464In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 4Txr0Rxr 576In Stock
Min.: 1
Mult.: 1

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.564In Stock
5.593Expected 16/03/2026
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.200In Stock
987Expected 04/05/2026
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.652In Stock
1.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 243In Stock
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 803In Stock
Min.: 1
Mult.: 1

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.161In Stock
Min.: 1
Mult.: 1

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1.060In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr 897In Stock
Min.: 1
Mult.: 1

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Tube