MEC1703Q-B2-I/TN

Microchip Technology
579-MEC1703Q-B2-I/TN
MEC1703Q-B2-I/TN

Mfr.:

Description:
I/O Controller Interface IC Embedded controller 480 KB Total SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 176   Multiples: 176
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 1.189,76 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-169
Keyboard and Embedded Controllers
I2C, SPI
148 I/O
1.8 V, 3.3 V
1.8 V, 3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Ports: 10 Port
Number of Timers/Counters: 4 x 16-bit
Operating Supply Voltage: 1.8 V, 3.3 V
Pd - Power Dissipation: 69.3 mW
Product Type: I/O Controller Interface IC
Resolution: 10 bit
Factory Pack Quantity: 176
Subcategory: Interface ICs
Type: Keyboard and Embedded Controller for Notebook PC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A992.C