TSSOP-28 Interface - CODECs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Cirrus Logic Interface - CODECs Stereo Audio CODEC 108 dB 192 kHz 353In Stock
1.800Expected 24/08/2026
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 3.1 V - 10 C + 70 C SMD/SMT TSSOP-28 Tube
Cirrus Logic Interface - CODECs Stereo Audio CODEC 114 dB 192 kHz 917In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 3.1 V - 10 C + 70 C SMD/SMT TSSOP-28 Tube
Texas Instruments Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PW 4.594In Stock
Min.: 1
Mult.: 1
: 2.000

PCM CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (3-Wire SPI, 2-Wire I2C) 2 ADC 1 DAC 3.6 V, 5.5 V 2.7 V, 4.5 V - 25 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODECs Stereo Audio CODEC 114 dB 192 kHz 113In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 3.1 V - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Texas Instruments Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PWR 229In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (3-Wire SPI, 2-Wire I2C) 2 ADC 1 DAC 3.6 V, 5.5 V 2.7 V, 4.5 V - 25 C + 85 C SMD/SMT TSSOP-28 Tube
Cirrus Logic Interface - CODECs IC 24Bit 192kHz 114dB Str Codec Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 4.75 V - 10 C + 70 C SMD/SMT TSSOP-28 Reel
Cirrus Logic Interface - CODECs Stereo Audio CODEC 108 dB 192 kHz Non-Stocked
Min.: 250
Mult.: 50

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 2.37 V - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Cirrus Logic Interface - CODECs IC 24Bit 192kHz 114dB Str Codec Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 4.75 V - 10 C + 70 C SMD/SMT TSSOP-28 Reel
Cirrus Logic Interface - CODECs IC 24Bit 192kHz 114dB Str Codec Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TSSOP-28 Reel
Cirrus Logic Interface - CODECs IC 24Bit 192kHz 114dB Str Codec Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TSSOP-28 Reel