25 mA Interface - I/O Expanders

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Apogee Semiconductor Interface - I/O Expanders LEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders E-Grade NiPdAu TSSOP14 Tape and Reel 356In Stock
Min.: 1
Mult.: 1
: 25

APIO16 SMD/SMT TSSOP-28 I2C, SPI 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz, 25 MHz - 55 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 34.599In Stock
Min.: 1
Mult.: 1

MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 52.201In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16 bit In/Out 4.556In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 993In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 1.131In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DW 2.384In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9539 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with 2-kbit EEPROM and Quasi feature in HVQFN16 package 6.361In Stock
Min.: 1
Mult.: 1
: 6.000

PCA9500 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554B in TSSOP16 package 3.341In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9554C SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Interface - I/O Expanders Lo Vltg 24B I2C & SM Bus I/O Expander 2.281In Stock
Min.: 1
Mult.: 1
: 3.000

TCA6424 SMD/SMT UQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9535DWR 386In Stock
Min.: 1
Mult.: 1

PCA9535 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV

Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os 292In Stock
Min.: 1
Mult.: 1

MAX7323 SMD/SMT QSOP-16 I2C, Serial 4 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 25.560In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out SPI int 14.019In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 22.032In Stock
Min.: 1
Mult.: 1

MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 46.997In Stock
Min.: 1
Mult.: 1
: 1.600

MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 11.900In Stock
11.785Expected 04/08/2026
Min.: 1
Mult.: 1
: 2.100

MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 40.053In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 24.915In Stock
Min.: 1
Mult.: 1
: 1.600

MCP23017 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 59.788In Stock
Min.: 1
Mult.: 1
: 2.100

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 24B I2C and SMBus I/O Expander 62.897In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCA6424A SMD/SMT UQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 63.938In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 54.095In Stock
Min.: 1
Mult.: 1
: 2.500

PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 43.874In Stock
60.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 6.000

PCAL6416A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 21.883In Stock
75.500On Order
Min.: 1
Mult.: 1
: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel