DAC8740HRGER

Texas Instruments
595-DAC8740HRGER
DAC8740HRGER

Mfr.:

Description:
Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8740HRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,44 € 7,44 €
5,76 € 57,60 €
5,35 € 133,75 €
4,88 € 488,00 €
4,66 € 1.165,00 €
4,53 € 2.265,00 €
4,47 € 4.470,00 €
Full Reel (Order in multiples of 3000)
4,46 € 13.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,54 €
Min:
1

Similar Product

Texas Instruments DAC8740HRGET
Texas Instruments
Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8740HRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
HART and FOUNDATION Modems
5.5 V
2.7 V
- 55 C
+ 125 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Development Kit: DAC8742HEVM
Interface Type: UART
Moisture Sensitive: Yes
Output Type: Analog, Digital
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: DAC - Precision DACs
Product Type: Interface - Specialized
Series: DAC8740H
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC874xH Modems with UART Interface

Texas Instruments DAC874xH Modems With UART Interface offer flexible choices for compatibility with HART®, FOUNDATION Fieldbus™, and PROFIBUS PA communication systems. HART mode integrates all required circuitry to operate as half-duplex HART physical layer modems. This integration is achieved in either slave or master configurations with minimal external components for filtering. The FOUNDATION Fieldbus mode operates as a half-duplex FOUNDATION Fieldbus compatible H1 Controllers and MAUs with all required circuitry integrated. The digital UART interface or integrated FIFO accessed by an SPI interface transfers the HART, FOUNDATION Fieldbus, or PROFIBUS PA data stream from the microcontroller. A Do pin is included in the SPI interface for daisy-chain support, various interrupts, and other features. Texas Instruments DAC874xH Modems are designed with industrial process control and industrial automation applications in mind.