TRS213EIDBR

Texas Instruments
595-TRS213EIDBR
TRS213EIDBR

Mfr.:

Description:
RS-232 Interface IC 5V multichannel 120k bps RS-232 line dri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.894

Stock:
1.894 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
1,75 € 17,50 €
1,61 € 40,25 €
1,38 € 138,00 €
1,30 € 325,00 €
1,14 € 570,00 €
0,946 € 946,00 €
Full Reel (Order in multiples of 2000)
0,886 € 1.772,00 €
0,869 € 3.476,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
TRS213E
Driver
250 kb/s
4 Driver
5 Receiver
5.5 V
4.5 V
SMD/SMT
8 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Interface ICs
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Line Driver and Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TRS213E RS-232 Line Driver/Receiver

Texas Instruments TRS213E RS-232 Line Driver/Receiver consists of five line receivers, four line drivers, and a dual charge-pump circuit with ±15kV IEC ESD protection on the RS-232 bus pins. The device provides the electrical interface between the serial port connector and an asynchronous communication controller and meets the requirements of TIA/EIA-232-F. Four small external capacitors and the charge pump allow operation from a single 5V supply. The devices operate at a maximum of 30V/µs driver output slew rate and data signaling rates up to 120kbit/s.