Transceiver RS-422/RS-485 Interface IC

Results: 1.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Renesas / Intersil RS-422/RS-485 Interface IC ISL3170E IEC-6100 10 3V RS-485 115KBPS 3.011In Stock
Min.: 1
Mult.: 1

ISL3170E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V powered 15 kV ESD protected 3.456In Stock
Min.: 1
Mult.: 1
: 2.500

ST4485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Isolator RS-485 Transceiver I.C. 1.924In Stock
Min.: 1
Mult.: 1

ADM2481 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 3 V, 5 V 3 V, 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 951In Stock
242On Order
Min.: 1
Mult.: 1

LTC2856 SMD/SMT DFN-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 509In Stock
Min.: 1
Mult.: 1
: 1.000

MAX14855 SMD/SMT SOIC-Wide-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ESD 14LD -40+85 3V RS-485 HIVOD TRAN 4.223In Stock
Min.: 1
Mult.: 1

ISL3156E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC HI SPD 8LD -40+85 3V RS-485 TRANSC 1T 4.541In Stock
Min.: 1
Mult.: 1
: 2.500

ISL43485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD -40+85 5V RS-485 TRANSC 1TX 13.714In Stock
Min.: 1
Mult.: 1
: 2.500

ISL8485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 14LD -40+85 5V TRANSC 1TX/1RX 15K E 2.346In Stock
Min.: 1
Mult.: 1

ISL8489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422 Transceivers i 4.278In Stock
Min.: 1
Mult.: 1
: 2.500

MAX13485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 197In Stock
Min.: 1
Mult.: 1

MAX487E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1 2.398In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V 1.467In Stock
Min.: 1
Mult.: 1

ISL3158E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 5V 40MBPS EXT IN 3.101In Stock
Min.: 1
Mult.: 1

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD -40+85 3VRS-485 5.313In Stock
Min.: 1
Mult.: 1
: 250

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10 6.239In Stock
Min.: 1
Mult.: 1

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR -40+ 85 5V RS-485 1/2 DUP 987In Stock
Min.: 1
Mult.: 1
: 250

ISL32452E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS 949In Stock
Min.: 1
Mult.: 1

ISL32496E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC HI SPD 8LD -40+85 3V RS-485 TRANS 1T 1.782In Stock
Min.: 1
Mult.: 1

ISL43485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC 5.041In Stock
Min.: 1
Mult.: 1
: 2.500

ISL83086E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 54In Stock
Min.: 1
Mult.: 1

MAX3079E Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 80In Stock
Min.: 1
Mult.: 1

MAX3088E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 38In Stock
Min.: 1
Mult.: 1

MAX3089 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 1.992In Stock
Min.: 1
Mult.: 1

LTC2864 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 IEC-61000 ISL 3159E1/2DUP5V40MBP 847In Stock
Min.: 1
Mult.: 1
: 250

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel