THVD1330DR

Texas Instruments
595-THVD1330DR
THVD1330DR

Mfr.:

Description:
RS-485 Interface IC 32-Mbps 3.3-V half-d uplex RS485 transce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.320

Stock:
5.320 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,67 € 16,70 €
1,53 € 38,25 €
1,32 € 132,00 €
1,24 € 310,00 €
1,08 € 540,00 €
0,903 € 903,00 €
0,852 € 2.130,00 €
0,834 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
THVD1330
Transceiver
32 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
2 mA
- 40 C
+ 125 C
8 kV
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Output Current: 8 mA, 60 mA, 250 mA
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 8.5 ns, 13.8 ns, 20 ns, 21 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Robust Half-Duplex RS-422/RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD1330 Half-Duplex RS-485 Transceiver

Texas Instruments THVD1330 Half-Duplex RS-485 Transceiver with IEC ESD protection is a robust low-power transceiver with an active-high driver enable and active-low receiver enable. This transceiver features a -7V to 12V bus common mode range and 5μA maximum low shutdown current. The THVD1330 transceiver offers a 60mA maximum output driver current and an 8mA maximum output receiver current. This transceiver operates from a 3.3V single supply voltage and a -40°C to 125°C temperature range. The THVD1330 transceiver is used in wireless infrastructure, factory automation, control building automation, and grid infrastructure.