THVD1454DRCR

Texas Instruments
595-THVD1454DRCR
THVD1454DRCR

Mfr.:

Description:
RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.443

Stock:
10.443 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,10 € 2,10 €
1,56 € 15,60 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,12 € 1.120,00 €
1,08 € 2.700,00 €
Full Reel (Order in multiples of 5000)
1,07 € 5.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VSON-10
THVD1454
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
5 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: THVD1454EVM
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 8 mA, 60 mA
Pd - Power Dissipation: 396 mW
Product: RS-485 Interface IC
Product Type: RS-485 Interface IC
Propagation Delay Time: 22 ns, 30 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD1454 Half-Duplex RS-485 Transceiver

Texas Instrument THVD1454 Half-Duplex RS-485 Transceiver is a flexible half-duplex RS-485 transceiver for industrial applications. The device has features like an on-chip, 120Ω termination resistor, and driver output slew rate control. Both the features are pin-controlled. This feature enables the device to be used at any node location (end nodes or middle nodes) in any network, slow or fast. End-equipment designers can now design a common printed circuit board (PCB) and configure the PCB using software for various application needs. This feature can save design and qualification time for the customers.