ATS19581LSTBTN-FSNHPYM-A

Allegro MicroSystems
250-19581LSTBTNFSNA
ATS19581LSTBTN-FSNHPYM-A

Mfr.:

Description:
Sensor Interface 2-WIRE BACK BIASED GMR TRANSMISSION SPEED AND DIRECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.377

Stock:
2.377 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,39 € 8,39 €
7,60 € 38,00 €
7,30 € 73,00 €
6,95 € 173,75 €
6,71 € 335,50 €
6,48 € 648,00 €
5,93 € 2.965,00 €
Full Reel (Order in multiples of 800)
5,90 € 4.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Magnetoresistive
24 V
4 V
12 mA
- 40 C
+ 150 C
PCB Mount
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Product Type: Sensor Interface
Series: ATS19581
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ATS19581 GMR Gear Tooth Sensor

Allegro MicroSystems ATS19581 Giant Magnetoresistance (GMR) Gear Tooth Sensor offers an extensive feature set for high flexibility, reliability, and performance levels in transmission applications. This sensor IC is specifically designed for automotive transmission applications, including Electric Vehicles (EVs), where speed/speed and direction information is required using ferromagnetic gear-tooth targets. The ATS19581 gear tooth sensor is built on SolidSpeed digital architecture from Allegro and state-of-the-art GMR technology to offer robust and reliable gear tooth sensing.