TIOL112YAHR

Texas Instruments
595-TIOL112YAHR
TIOL112YAHR

Mfr.:

Description:
Sensor Interface IO-Link device trans ceiver with low res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.450

Stock:
1.450 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
2,77 € 27,70 €
2,54 € 63,50 €
2,27 € 227,00 €
2,15 € 537,50 €
2,10 € 1.050,00 €
1,89 € 1.890,00 €
Full Reel (Order in multiples of 1500)
1,79 € 2.685,00 €
1,77 € 5.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, 3-Wire
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
DSBGA-12
4 kV, 8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: PNP, NPN or IO-Link Configurable Output
Input Voltage: 7 V to 36 V
Operating Supply Voltage: 7 V to 36 V
Output Current: 20 mA
Output Type: Push-Pull
Output Voltage: 3.3 V, 5 V
Product: Transceivers
Product Type: Sensor Interface
Series: TIOL112
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99