High Speed (HS) Bridge, USB to UART USB Interface IC

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Infineon Technologies USB Interface IC USB-UART LP Bridge Controller 6.292In Stock
Min.: 1
Mult.: 1

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC USB-UART Bridge Controller 1.259In Stock
Min.: 1
Mult.: 1

CY7C64225 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3 V 5.25 V 27 mA 0 C + 70 C Tube
Infineon Technologies USB Interface IC USB-UART LP Bridge Controller 901In Stock
Min.: 1
Mult.: 1
: 2.500

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 565In Stock
Min.: 1
Mult.: 1

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
45.527On Order
Min.: 1
Mult.: 1
Max.: 1.620
: 3.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
41.832On Order
Min.: 1
Mult.: 1
Max.: 2.340

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
121.748On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 1.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
19.129On Order
Min.: 1
Mult.: 1
Max.: 800

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
2.410Expected 05/06/2026
Min.: 1
Mult.: 1
Max.: 180

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
80.132On Order
Min.: 1
Mult.: 1
Max.: 3.180
: 4.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
17.631On Order
Min.: 1
Mult.: 1
Max.: 780

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel