Bridge, USB HID to UART/I2C USB Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC HID-class USB UART I2C Bridge IC 5.339In Stock
Min.: 1
Mult.: 1
Max.: 70

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 2.97 V 5.5 V - 40 C + 85 C Tube
FTDI USB Interface IC HID-Class USB to UART/I2C Bridge 11.718In Stock
Min.: 1
Mult.: 1
Max.: 3.040
: 2.500

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT QFN-EP-28 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s Reel, Cut Tape, MouseReel
FTDI USB Interface IC HID-Class USB to UART/I2C Bridge 4.482In Stock
4.410Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1.470

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT WQFN-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 3.3 V 5 V 23.6 mA - 40 C + 85 C Tray
FTDI USB Interface IC HID-class USB UART I2C Bridge IC
4.968On Order
Min.: 1
Mult.: 1
Max.: 480
: 2.500

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s Reel, Cut Tape, MouseReel